| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473369-5 |
| Color: | Gray |
| Series: | AMP Auto Squib Products |
| Accessory Type: | Other |
| Body Material: | PBT |
| Package Quantity: | 2000 |
| GPL: | N90 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M163 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473369-5 |
| SKU: | AMP1473369-5 |
1473369-5
Specifications
Detailed Description
Enhance automotive safety with the SQUIB 11DIA SCR ASSY 8.8MM TYP, a crucial component in the AMP Auto Squib Products series. This gray assembly, made of durable PBT material, ensures reliable performance in extreme conditions, with an operating temperature range of -40 to 120°C (-40 to 248°F). With a package quantity of 2000, it is ideal for large-scale applications in the automotive industry. Compliant with UL 94-HB flammability standards and RoHS regulations, this accessory guarantees both quality and environmental responsibility. Its wire-to-wire connector system facilitates easy installation, making it a must-have for automotive connector accessories.

