1473381-1

Heilind Number:AMP1473381-1
Manufacturer:TE Connectivity
Manufacturer Number:1473381-1
ECAD Model:
3D Model

Description:

PC I/O REC KIT BAG /1PCS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473381-1
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:40
SKU:AMP1473381-1

Detailed Description

Enhance your PC I/O connectivity with this convenient kit bag, featuring a single piece for easy installation. Designed for optimal performance, each receptacle boasts a 3 A amperage rating and gold contact plating, ensuring reliable and efficient data transmission. With 40 positions spread across two rows, this kit offers ample connectivity options for your D-Sub and D-Ribbon connectors. RoHS compliant for environmentally responsible usage, it's a must-have accessory for any tech setup. Upgrade your system with this high-quality IO connector kit today.