| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473562-4 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 31 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 16.1 mm, .633 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473562-4 |
| SKU: | AMP1473562-4 |
1473562-4
Specifications
Detailed Description
Elevate your connectivity with the RITS Plug Connector Assembly in 4P Yellow. Designed for high-performance signal transmission, this industrial-grade connector features a thermoplastic housing for durability and reliability in any application. With gold-plated contacts, it ensures optimal conductivity and resistance to corrosion. The compact design, with a cable mount for easy installation, is perfect for wire-to-board connections. Engineered for precision, it offers a secure latch mating retention system and polarization for seamless alignment. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for operating temperatures ranging from -30 to 75°C (-22 to 167°F), it's ideal for a wide range of industries. With a contact layout of Inline and a pitch of .079 inches, it's perfect for circuit applications requiring 3A contact amperage. Each package contains 31 units, preloaded and ready for use. Upgrade your connectivity with the RITS Plug Connector Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | PCN-23-183167 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: without date code After: Only new production location, with date code for traceability. | Download | |||

