| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473562-5 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 20.1 mm, .791 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473562-5 |
| SKU: | AMP1473562-5 |
1473562-5
Specifications
Detailed Description
Introducing the RITS Plug Connector Assembly in vibrant yellow, designed for seamless signal transmission in industrial settings. This 5-position connector features a single row of gold-plated tab contacts, ensuring reliable connectivity with a 3A current rating. Built with UL 94V-0 rated thermoplastic housing, it guarantees safety and durability in a wide temperature range from -30°C to 75°C (-22°F to 167°F). The cable mount design with crimp termination offers easy installation, while the latch mating retention and polarization alignment ensure secure connections. With a compact size of 20.1mm in length and .198 inches in width, this connector is ideal for wire-to-board applications. RoHS compliant and halogen-free, it meets stringent environmental standards. Each package contains 25 units, making it a cost-effective solution for your connectivity needs. Elevate your electronic assemblies with the efficiency and quality of the RITS Plug Connector.

