| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473562-8 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 20 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 24.1 mm, .948 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473562-8 |
| SKU: | AMP1473562-8 |
1473562-8
| Heilind Number: | AMP1473562-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473562-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this RITS Connector Plug Assembly in vibrant yellow. Designed for optimal performance, this assembly features a durable thermoplastic housing with gold-plated contacts, ensuring reliable signal transmission. With eight positions and a pitch of .079 inches, it accommodates a variety of applications. The cable mount design offers flexibility in installation, while the polarization feature guarantees proper mating alignment. Operating in a wide temperature range, from -30 to 75°C, this connector is suitable for industrial environments. RoHS compliant and halogen-free, it meets stringent environmental standards. Whether for signal or power transmission, this plug assembly is a versatile and dependable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217480-1 | ![]() | |
| TE Connectivity 2362810-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/19/2021 | P-21-020665 - New specification. Specification upgrade with addition of AC to voltage rating. No negative impact to product function. Production specification 108-5765 updated from rev.D to rev.E with voltage rating change from 32V DC to 32V AC/DC. | Download | |||


