| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473567-3 |
| Series: | RITS Header Connectors PCB Mount |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 65 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Tail Length: | .13 in, 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 13 mm, .511 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H167 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Connector Length: | 1.01 in, 25.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 15.8 mm, .622 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Without |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| High Temperature Housing: | Yes |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473567-3 |
| SKU: | AMP1473567-3 |
1473567-3
| Heilind Number: | AMP1473567-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473567-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our RITS Header Connector Assembly. Featuring a four-row design with 12 positions, this receptacle connector ensures secure and efficient power transmission. Crafted with durable thermoplastic housing and gold-plated contacts, it guarantees reliable performance in a range of environments. With a pitch of .079 inches and a voltage rating of 32 VDC, it's suitable for various applications. The through-hole solder termination method offers easy installation, while the vertical mount orientation saves space on your board. Measuring 25.9mm in length and 15.8mm in width, this wire-to-board connector is a versatile solution for your connectivity needs. It complies with RoHS regulations and is halogen-free, making it an environmentally conscious choice. Elevate your assembly projects with this industrial-grade connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-3 | ![]() |


