| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473571-8 |
| Series: | RITS Junction Box Panel Mount or Free Hanging |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 50 |
| Panel Thickness: | .039 - .078 in, 1 - 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 1.181 in, 30 mm |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 23.8 mm, .937 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 16 mm, .627 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473571-8 |
| SKU: | AMP1473571-8 |
1473571-8
Specifications
Detailed Description
Introducing the RITS Junction Box Panel Mount or Free Hanging Connector Assembly, ideal for signal circuit applications. This connector features a housing made of UL 94V-0 rated Thermoplastic - GF in a sleek black color. With a panel mount design and a locking latch for secure installation, it ensures reliable connectivity in industrial settings. Each package includes 50 units, preloaded with 8 gold-plated contact sockets for efficient data transmission. Operating within a wide temperature range of -30 to 75 °C, it offers durability in various environments. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility. Its compact size, measuring 1.181 inches in height and .937 inches in length, is suitable for wire-to-wire applications. Upgrade your connectivity solutions with the high-performance RITS Junction Box Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-8 | ![]() |


