| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473574-3 |
| Series: | RITS Junction Box Panel Mount or Free Hanging |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 50 |
| Panel Thickness: | .039 - .078 in, 1 - 2 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Panel Mount: | With, Yes |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 1.181 in, 30 mm |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | H168 |
| Preloaded: | Yes |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 22.5 mm, .885 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1473574-3 |
| SKU: | AMP1473574-3 |
1473574-3
| Heilind Number: | AMP1473574-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1473574-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with the RITS Junction Box 4D 3P, featuring a rugged thermoplastic housing in sleek black. This connector assembly, designed for panel mounting, offers reliable signal transmission with its gold-plated socket contacts. With a voltage rating of 32 VDC and a maximum contact amperage of 3 A, it ensures efficient performance in diverse applications. The panel-mount feature includes a locking latch for secure installation, while the UL 94V-0 flammability standard compliance guarantees safety. Operating temperature range of -30 to 75°C (-22 to 167°F) makes it suitable for various environments. Perfect for wire-to-wire connections, this RoHS-compliant connector is a versatile solution for your industrial setups. Packaged in a quantity of 50, it's ideal for large-scale projects. Upgrade your connectivity with the RITS Junction Box 4D 3P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2016 | E-16-017226 - Product Improvement. Add QIP inspection items. | Download | |||


