| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473649-7 |
| Color: | Natural |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 3 |
| Number of Positions: | 200 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 160 |
| Tab Width: | .025 in, .039 in, 1 mm, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 19.5 mm, .77 in |
| PCB Mount Alignment: | With |
| Length: | 164.9 mm, 6.5 in |
| Locking Interface: | With |
| Interface Plating: | Gold (Au), Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 6 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 22.5 mm, .88 in |
| Part Aliases: | 1473649-7 |
| SKU: | AMP1473649-7 |
1473649-7
Specifications
Detailed Description
Enhance your automotive connectivity with this 90-degree Through Hole Power and Signal Connector, designed for optimal performance in demanding environments. With a robust construction featuring four rows and 200 positions, it ensures secure and efficient PCB integration. Operating flawlessly in temperatures ranging from -30 to 105°C, this connector offers reliability in extreme conditions. Its horizontal mount orientation and 3.2mm pitch facilitate easy installation, while its 12V DC voltage rating guarantees consistent power delivery. With a hybrid header and gold plating on the interface, it ensures high conductivity for both power and signal transmission. Whether for automotive or industrial applications, this connector is a versatile solution for your connectivity needs.

