| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147377-9 |
| Series: | AMPMODU System 50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP147377-9 |
147377-9
| Heilind Number: | AMP147377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 147377-9 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
24 SYS50 SMT HDR DR SHD W/O HD

