1473776-7

Heilind Number:AMP1473776-7
Manufacturer:TE Connectivity
Manufacturer Number:1473776-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.5MM BATTERY REC ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473776-7
Pitch:.098 in, 2.5 mm
Voltage:30 V DC
Package Quantity:100
Contact Amperage:6 A
Number of Positions:10
Mount Orientation:Vertical
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C
Circuit Application:Power & Signal
PCB Retention Type:SMT Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E162
Connector System:Board to Board
Connector and Housing Type:Receptacle
Part Aliases:1473776-7
SKU:AMP1473776-7

Detailed Description

Enhance your power and signal connections with this high-quality board-to-board connector. Featuring a pitch of 2.5 mm (.098 in) and a voltage rating of 30 V DC, it offers reliable performance for various applications. With a contact amperage of 6 A and 10 positions, it ensures efficient power delivery. Designed for vertical mount orientation, it is easy to integrate into your system. Operating in a wide temperature range from -20 to 80 °C, it is suitable for diverse environments. The connector, with SMT hold-down PCB retention, guarantees secure attachment to the circuit board. Certified for lead-free solder processes, it is environmentally friendly. Ideal for power and signal circuit applications, this connector is a versatile and essential component for your projects.