147380-1

Heilind Number:AMP147380-1
Manufacturer:TE Connectivity
Manufacturer Number:147380-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 SYS 50 HDR DRST SHRD W/O HD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147380-1
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP147380-1

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board header. Featuring a sleek design with two rows of 50 gold-plated contacts, it ensures reliable signal transmission at a pitch of 1.27mm (.05 in). The housing, crafted from Liquid Crystal Polymer, guarantees durability and stability in any application. With a vertical mount orientation and through-hole solder termination, installation is seamless. Operating at 30VAC, this connector is suited for a wide range of electronic setups. Designed for RoHS compliance, it meets international standards for environmental responsibility. Elevate your connectivity game with this essential component.