147381-2

Heilind Number:AMP147381-2
Manufacturer:TE Connectivity
Manufacturer Number:147381-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

20 50/50 HDR SMT.250 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147381-2
SKU:AMP147381-2

Detailed Description

Introducing the AMPMODU 50/50 Grid Connector, a high-quality component designed for PCB applications. Featuring a durable LCP housing in sleek black, this connector is CSA and UL certified for reliability. With two rows of 20 gold-plated contacts, it ensures efficient signal transmission with a voltage rating of 30V AC and a current capacity of 0.5A. Suitable for industrial use, it can withstand temperatures ranging from -65 to 105°C and is compatible with lead-free soldering processes. Its surface mount termination method and tape & reel packaging make it easy to integrate into assemblies. The connector offers enhanced durability with nickel underplating and tin-lead PCB retention, meeting UL 94V-0 flammability standards for added safety. Perfect for vertical mounting on PCBs, it guarantees secure and stable connections. Upgrade your electronic systems with this versatile and high-performance connector.