147381-5

Heilind Number:AMP147381-5
Manufacturer:TE Connectivity
Manufacturer Number:147381-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50/50 HDR SMT.250 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147381-5
Series:AMPMODU 50/50 Grid
Amperage:1 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.006 in
Mating Post Length:.12 in
Dielectric Withstanding Voltage:300 V
Connector Contact Load Condition:Selectively Loaded
Contact Shape:Round
Application Assembly Feature:Vacuum Cover
Termination Post Tail Length:.03 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.25 in, 6.35 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:147381-5
SKU:AMP147381-5

Detailed Description

Introducing the AMPMODU 50/50 Grid, a versatile PCB pin header designed for reliable surface mount connectivity. With straight orientation and 50 contacts in 2 rows, this connector offers high-density functionality for industrial applications. Featuring gold-plated phosphor bronze pins, it ensures optimal signal transmission with a voltage rating of 30 V AC. The black LCP housing, meeting UL 94V-0 flammability standards, provides durability in harsh environments. With a pitch of 1.27 mm and operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of electronic assemblies. Complete with PCB retention and hold-down post features, it guarantees secure installation on the board. RoHS non-compliant.