147382-1

Heilind Number:AMP147382-1
Manufacturer:TE Connectivity
Manufacturer Number:147382-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 50/50 HDR SMT.320 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147382-1
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.006 in
Mating Post Length:.12 in
Dielectric Withstanding Voltage:300 V
Connector Contact Load Condition:Selectively Loaded
Contact Shape:Round
Application Assembly Feature:Vacuum Cover
Termination Post Tail Length:.03 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.32 in, 8.13 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:147382-1
SKU:AMP147382-1

Detailed Description

Enhance your PCB assembly with the AMPMODU 50/50 Grid connector, boasting CSA LR7189 and UL E28476 standards compliance for reliable performance. Featuring a durable LCP housing in sleek black, this surface-mount connector offers 10 gold-plated pin contacts with a 1.27mm pitch, perfect for applications demanding a 30V AC voltage rating and 0.5A contact amperage. With a package quantity of 425 in convenient tape and reel packaging, it ensures seamless integration into your production process. The vertical mount orientation, along with keying for mating alignment, guarantees easy and secure assembly. Ideal for industrial use, this connector operates flawlessly in a wide temperature range from -65 to 105°C, making it a versatile choice for various electronic devices. Additionally, with its robust construction and UL 94V-0 flammability standard, rest assured of its quality and safety. Elevate your connectivity solutions with this high-performance PCB connector.