147382-4

Heilind Number:AMP147382-4
Manufacturer:TE Connectivity
Manufacturer Number:147382-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 HDR SMT.320 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147382-4
SKU:AMP147382-4

Detailed Description

Enhance your electronic connections with the AMPMODU 50/50 Grid Series, featuring a durable black LCP housing and gold-plated phosphor bronze contacts for reliable performance. This surface-mount connector boasts UL 94V-0 flammability rating and meets UL E28476 and CSA LR7189 standards for safety and quality assurance. With a pitch of 1.27mm (.05in) and 40 positions in a 2-row configuration, it offers efficient PCB mounting. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial applications. Each package includes 400 connectors in tape & reel packaging, perfect for automated assembly processes. Incorporating features like PCB retention with hold-down posts and keyed mating alignment, it ensures secure and accurate connections. Whether for commercial or industrial use, this connector is designed to meet your needs with its high-quality construction and performance.