147383-2

Heilind Number:AMP147383-2
Manufacturer:TE Connectivity
Manufacturer Number:147383-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 50/50 HDR SMT.390 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147383-2
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.006 in
Mating Post Length:.12 in
Dielectric Withstanding Voltage:300 V
Connector Contact Load Condition:Selectively Loaded
Contact Shape:Round
Application Assembly Feature:Vacuum Cover
Termination Post Tail Length:.03 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:147383-2
SKU:AMP147383-2

Detailed Description

Enhance your PCB assembly with our AMPMODU 50/50 Grid Connector, boasting a durable LCP housing in sleek black. This two-row connector features 20 pin contacts with a pitch of 1.27mm for seamless surface mounting. Compliant with UL 94V-0 standards, it ensures safety and reliability in industrial applications. The gold-plated phosphor bronze contacts guarantee efficient signal transmission, with a voltage rating of 30V AC and an amperage of 0.5A. Operating flawlessly in temperatures ranging from -65 to 105°C, it's perfect for demanding environments. With features like PCB retention with hold-down posts, mating alignment with keyed positioning, and vacuum cover assembly capability, this connector offers convenience and versatility. RoHS non-compliant. Indispensable for electronic projects requiring high performance and durability.