147383-3

Heilind Number:AMP147383-3
Manufacturer:TE Connectivity
Manufacturer Number:147383-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 50/50 HDR SMT.390 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147383-3
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.006 in
Mating Post Length:.12 in
Dielectric Withstanding Voltage:300 V
Connector Contact Load Condition:Selectively Loaded
Contact Shape:Round
Application Assembly Feature:Vacuum Cover
Termination Post Tail Length:.03 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:147383-3
SKU:AMP147383-3

Detailed Description

Enhance your PCB assembly with the AMPMODU 50/50 Grid Connector, a high-performance component designed for reliability and efficiency. With UL E28476 and CSA LR7189 certifications, this connector ensures safety and quality standards are met. Featuring a durable LCP housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and longevity. The 30-position connector, with a pitch of 1.27mm, is ideal for various applications. Operating in a wide temperature range from -65°C to 105°C, it guarantees consistent performance in diverse environments. Suitable for surface mount installation, it comes in a tape & reel packaging, making it convenient for automated assembly processes. With features like PCB retention with hold-down posts and selective loading, it ensures secure and efficient connections on your board. The shrouded header design and keyed mating alignment further enhance its usability. Trust in this industrial-grade connector for your electronic projects, where quality and performance are paramount. Please note, this product is not RoHS compliant.