147383-7

Heilind Number:AMP147383-7
Manufacturer:TE Connectivity
Manufacturer Number:147383-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70 50/50 HDR SMT.390 W/HD VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147383-7
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:70
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Post Size:.006 in
Mating Post Length:.12 in
Dielectric Withstanding Voltage:300 V
Connector Contact Load Condition:Selectively Loaded
Contact Shape:Round
Application Assembly Feature:Vacuum Cover
Termination Post Tail Length:.03 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:.39 in, 9.91 mm
PCB Contact Termination Area Plating Thickness:150 µin
Shrouded End Dimension:.036 in
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:147383-7
SKU:AMP147383-7

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid series, featuring a high-quality surface mount connector with 70 pin contacts. Designed for industrial applications, this black housing connector is CSA and UL certified, ensuring reliability and safety. With gold-plated mating areas and a voltage rating of 30 V AC, it guarantees optimal performance. The vertical mount orientation and tape & reel packaging make it convenient for assembly, while the PCB retention with hold-down posts ensures secure attachment. Operating in a wide temperature range of -65 to 105 °C, it's suitable for various environments. RoHS compliant and offering ECCN EAR99 classification, it meets international standards for environmental and export regulations. Upgrade your PCB assembly with this versatile and durable connector.