147384-2

Heilind Number:AMP147384-2
Manufacturer:TE Connectivity
Manufacturer Number:147384-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 50/50 GRID DR SMT RCPT VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147384-2
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.37 mm
Contact Amperage:.5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Reel Diameter:1.25 in, 32 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147384-2
SKU:AMP147384-2

Detailed Description

Enhance your PCB connectivity with the AMPMODU 50/50 Grid series, featuring a surface-mount housing made of durable LCP (Liquid Crystal Polymer) in sleek black. This 2-row connector boasts 20 socket contacts with gold plating for reliable signal transmission, meeting industrial standards with a flammability rating of UL 94V-0. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, it offers a secure and efficient connection for your electronic assemblies. Designed for vertical mounting, it includes PCB retention with hold-down posts for added stability. Ideal for pick-and-place assembly, this connector is packaged in tape and reel format for easy handling. RoHS compliant and with a high insulation resistance of 5000 MΩ, it ensures both performance and environmental responsibility in your applications. Elevate your board-to-board connections with this high-quality, high-performance component.