147384-3

Heilind Number:AMP147384-3
Manufacturer:TE Connectivity
Manufacturer Number:147384-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 50/50 GRID DR SMT RCPT VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147384-3
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.37 mm
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Reel Diameter:1.25 in, 32 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147384-3
SKU:AMP147384-3

Detailed Description

Enhance your PCB connections with the AMPMODU 50/50 Grid series, featuring a straight orientation for seamless integration. Designed for reliability, these surface mount connectors boast a durable LCP housing and gold contact plating, ensuring optimal performance in industrial settings. With a 1.27mm pitch and 30V AC voltage rating, they offer efficient power transmission in a compact form factor. Each pack includes 600 connectors, conveniently packaged in tape and reel for easy handling during assembly. Trust in the quality and compliance of these black connectors, featuring UL 94V-0 flammability standard certification and RoHS compliance. Elevate your board-to-board connections with the AMPMODU 50/50 Grid series, ideal for pick and place assembly on printed circuit boards.