147384-4

Heilind Number:AMP147384-4
Manufacturer:TE Connectivity
Manufacturer Number:147384-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50/50 GRID DR SMT RCPT VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147384-4
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.37 mm
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Reel Diameter:1.25 in, 32 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147384-4
SKU:AMP147384-4

Detailed Description

Enhance your PCB connections with our AMPMODU 50/50 Grid connectors, featuring a robust design for reliable performance. With a housing made of LCP (Liquid Crystal Polymer) in sleek black, these surface mount connectors offer 40 gold-plated socket contacts for secure and efficient signal transmission. Meeting UL 94V-0 flammability standards and boasting a voltage rating of 30 V AC, they ensure safety and durability in industrial applications. Their 1.27 mm pitch, low profile (.187 in), and vertical mount orientation make them suitable for compact designs, while the pick and place cover assembly feature simplifies installation. Designed for ease of use, these connectors come in a package of 600, provided in tape and reel packaging for convenient handling. Trust in their quality and compliance with RoHS regulations for your board-to-board interconnections. Elevate your assembly process with these high-performance connectors, perfect for mezzanine and board stacking applications.