147384-5

Heilind Number:AMP147384-5
Manufacturer:TE Connectivity
Manufacturer Number:147384-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50/50 GRID DR SMT RCPT VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147384-5
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.37 mm
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Reel Diameter:2.2 in, 56 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147384-5
SKU:AMP147384-5

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid series Surface Mount Socket. Designed for efficiency and reliability, this connector boasts a straight body orientation and a pitch of 1.27mm (.05in), ideal for high-density applications. With a voltage rating of 30V AC and gold contact plating, it ensures optimal performance. The black LCP housing material is UL 94V-0 compliant, guaranteeing safety. Featuring 50 positions in a 2-row configuration, it offers ample connectivity options. Its vertical mount orientation and hold-down post PCB retention system provide secure assembly. With a packaging quantity of 600 in tape & reel format, it's suitable for automated processes. RoHS compliant and ECCN: EAR99, it meets international standards for environmental protection and export control. Perfect for industrial applications, this connector is a reliable choice for your PCB assembly needs.