147384-7

Heilind Number:AMP147384-7
Manufacturer:TE Connectivity
Manufacturer Number:147384-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70 50/50 GRID DR SMT RCPT VC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147384-7
Series:AMPMODU 50/50 Grid
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.37 mm
Contact Amperage:.5 A
Number of Positions:70
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
PCB Retention Type:Hold-Down Post
Reel Diameter:2.83 in, 72 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Stackable:No
PCB Retention Material:Copper Alloy
PCB Retention Plating Material:Tin-Lead over Nickel
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147384-7
SKU:AMP147384-7

Detailed Description

Enhance your PCB connections with the AMPMODU 50/50 Grid series. Featuring a durable LCP housing in sleek black, this Surface Mount connector offers reliable performance for various industrial applications. With 70 gold-plated contacts, it ensures efficient power transmission at .5 A and 30 V AC. The vertical mount orientation, along with a hold-down post for PCB retention, guarantees secure assembly. Measuring just .187 inches in height, it's ideal for compact designs. Compliance with UL 94V-0 standards and RoHS regulations reflects our commitment to quality and environmental responsibility. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.