| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473898-1 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical/180° |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 8 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 18.6 mm, .732 in |
| PCB Mount Alignment: | Without |
| Length: | 15.3 mm, .602 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.4 mm, .921 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1473898-1 |
| SKU: | AMP1473898-1 |
1473898-1
Specifications
Detailed Description
Enhance your automotive electrical systems with our TH/.025 Connector System, a reliable solution for signal transmission. Featuring a 2-row design with 12 positions and a vertical mount orientation, this connector ensures seamless integration on printed circuit boards. With a pitch of 2.2mm, it offers efficient signal routing while guaranteeing a secure connection through its through-hole solder termination method. Operating within a wide temperature range of -30 to 105°C, this connector is built to withstand harsh automotive environments. Its UL 94-HB rated material provides enhanced safety, while its tin plating and 12VDC rated voltage ensure optimal performance. Whether you're working on a new build or a repair, this connector, packaged in a convenient tube, is the perfect choice for your automotive projects. Rest assured, it complies with RoHS regulations, making it an environmentally friendly option for your applications. Upgrade your automotive connectivity with the M180 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2024 | P-24-026846 - Manufacturing location change. This PCN only impacts customers who purchase TE-Japan products. The current production facility has exceeded its manufacturing capacity. The manufacturing location of Stamping Parts for the following part numbers will be changed from a Tier 1 supplier to a Tier 2 supplier from TE-Japan. The manufacturing location of the finished goods will remain with current manufacturing location. For inquiries regarding this change, please contact Takeshi Kawaguchi. | Download | |||

