| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473898-4 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical/180° |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 12 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 18.6 mm, .732 in |
| PCB Mount Alignment: | Without |
| Length: | 15.3 mm, .602 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.4 mm, .921 in |
| Material Flammability Standard: | None |
| Part Aliases: | 1473898-4 |
| SKU: | AMP1473898-4 |
1473898-4
Specifications
Detailed Description
Enhance automotive connectivity with our TH/.025 Connector System, designed for reliable signal transmission in high-temperature environments. Featuring a vertical/180° mount orientation and through-hole solder termination, this connector ensures secure PCB attachment. With 12 signal positions and a .087-inch pitch, it offers efficient circuit integration. Operating in a wide temperature range of -30 to 105°C, it's suitable for demanding automotive applications. The connector, with a rated voltage of 12VDC, meets stringent performance standards. Its tin plating and locking interface guarantee stable connections. Compact and durable, it's a essential component for automotive electronics.

