1473898-6

Heilind Number:AMP1473898-6
Manufacturer:TE Connectivity
Manufacturer Number:1473898-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025 12POS CAP ASSY V TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473898-6
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Number of Positions:12
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:12
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:18.6 mm, .732 in
PCB Mount Alignment:Without
Length:15.3 mm, .602 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.4 mm, .921 in
Material Flammability Standard:UL 94-HB
Part Aliases:1473898-6
SKU:AMP1473898-6

Detailed Description

Enhance your automotive connectivity with this TH/.025 Connector System in Natural, designed for efficient signal transmission. Featuring a vertical/180° mount orientation and 2 rows of 12 positions, this connector ensures secure PCB termination through a through-hole solder method. With a maximum operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees reliable performance in diverse environmental conditions. Its compact dimensions, including a .087" (2.2mm) pitch and .602" (15.3mm) length, make it suitable for space-constrained applications. RoHS-compliant and lead-free solder capable, this connector prioritizes environmental sustainability without compromising on functionality. Elevate your automotive electronic systems with this high-quality, durable connector, ideal for various signal circuit applications.