1473898-7

Heilind Number:AMP1473898-7
Manufacturer:TE Connectivity
Manufacturer Number:1473898-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025 12POS CAP ASSY V TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473898-7
Color:Gray
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Number of Positions:12
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:12
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
Connector Width:18.6 mm, .732 in
PCB Mount Alignment:Without
Length:15.3 mm, .602 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.4 mm, .921 in
Material Flammability Standard:None
Part Aliases:1473898-7
SKU:AMP1473898-7

Detailed Description

Enhance your automotive connectivity with this vertical TH/.025 Connector System, offering a durable and efficient solution for your signal circuit applications. With 12 positions and a .087-inch pitch, this connector ensures reliable performance. Operating temperature ranges from -30 to 105°C, making it suitable for a variety of environments. Featuring through-hole solder termination, it guarantees secure attachment to PCBs with a thickness of .047 to .063 inches. Measuring .602 inches in length and .732 inches in width, it fits seamlessly into your design. Its tin plating and wave solder capability to 240°C ensure longevity and performance. Trust in this connector for your automotive electronic needs.