| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1473969-1 |
| Series: | MDI |
| Mount Type: | Board Mount |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1473969-1 |
| SKU: | AMP1473969-1 |
1473969-1
Specifications
Detailed Description
Enhance power connectivity with this REC ASS'Y designed for 2.5 slim batteries. Crafted for efficiency, it offers a seamless board mount experience with a pitch of 2.5mm (.098 in). Operating at a voltage of 30V DC, it ensures reliable performance in various environments with an operating temperature range of -20 to 80°C (-4 to 176°F). This assembly, part of the MDI series, features a compact design perfect for power and signal applications. With a right-angle mount orientation and a contact amperage of 7A, it guarantees secure and efficient connections. Packaged in trays for convenience, it comes in a package quantity of 100, making it ideal for production setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Perfect for battery and power storage systems, this connector system is a crucial component in maintaining seamless power flow.

