147413-3

Heilind Number:AMP147413-3
Manufacturer:TE Connectivity
Manufacturer Number:147413-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 50/50 GRID RCPT VC W/O HD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147413-3
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
Reel Diameter:1.25 in, 32 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147413-3
SKU:AMP147413-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU 50/50 Grid connector, designed for high-performance applications. This straight, surface mount socket features a pitch of 1.27mm (.05 in) and a total of 20 gold-plated contacts, ensuring reliable power and signal transmission. With a voltage rating of 30V AC and an amperage of 4A (.5A per contact), it meets industrial standards for durability and performance. The black LCP housing is UL 94V-0 rated for flame resistance, while the contact material is copper alloy with gold plating for optimal conductivity. Perfect for pick and place assembly, this connector comes in a package quantity of 600 in tape & reel packaging, making it ideal for automated production processes. Trust in its 300V AC dielectric withstanding voltage and 5000 MΩ insulation resistance for safe and efficient PCB connections. Upgrade your assembly with this high-quality board-to-board connector.