147413-4

Heilind Number:AMP147413-4
Manufacturer:TE Connectivity
Manufacturer Number:147413-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 50/50 GRID RCPT VC W/O HD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147413-4
Series:AMPMODU 50/50 Grid
Amperage:4 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.187 in, 4.75 mm
Reel Diameter:1.73 in, 44 mm
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
Connector and Contact Terminate To:Printed Circuit Board
Dielectric Withstanding Voltage:300 V AC
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Assembly Process Feature Material:Aluminum
Material Flammability Standard:UL 94V-0
Part Aliases:147413-4
SKU:AMP147413-4

Detailed Description

Enhance your PCB assembly with the AMPMODU 50/50 Grid series, featuring straight surface mount sockets for reliable connectivity. With a pitch of 1.27mm (.05 in) and a dual-row design, these black LCP housing connectors offer efficient power transmission at 4A and 30V AC. The gold-plated copper alloy contacts ensure high conductivity, while UL 94V-0 flammability standard compliance guarantees safety. With 30 positions and a vertical mount orientation, they are ideal for industrial applications. Each package contains 600 connectors, conveniently packaged in tape & reel for automated assembly. Designed for pick and place cover assembly, these connectors also feature a polarizing tab for easy mating alignment. Trust in their durability, with a dielectric withstanding voltage of 300V AC and RoHS compliance. Elevate your PCB layout with these high-quality board-to-board connectors.