| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147424-2 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.64 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Contact Termination Area Plating Finish: | Bright |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 147424-2 |
| SKU: | AMP147424-2 |
147424-2
Specifications
Detailed Description
Discover the versatile Modu Connector System, designed for seamless integration in your electronic assemblies. With a robust housing made of UL 94V-0 rated Polyester-GF, this connector ensures reliability in demanding industrial environments. Featuring two rows of four gold-plated Phosphor Bronze contacts, it offers efficient signal transmission with a voltage rating of 333 V AC. The through-hole solder termination method guarantees secure attachment to the PCB, while the stackable design allows for space-saving installation. With a compact profile and vertical mount orientation, it is ideal for board-to-board connections. Trust in its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750 V AC/DC for safe operation. Whether for standard or specialized applications, this connector is a dependable choice for your electronic projects.

