Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147433-5 |
Series: | AMPMODU Headers |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Brass |
Contact Type: | Pin |
Contact Length: | 11.18 mm, .44 in |
Package Quantity: | 80000 |
PCB Hole Diameter: | .84 mm |
Contact Amperage: | 3 A |
GPL: | 013 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Lead Free Solder Processes: | Wave solder capable to 265°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A312 |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Contact Orientation: | Straight |
Amperage: | 3 A |
Part Aliases: | 147433-5 |
SKU: | AMP147433-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |