| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1478484-1 |
| Series: | Special Purpose Terminals |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.28 mm, .877 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .013 in, .33 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight Reverse |
| Wire Size: | .16 - 1.31 mm², 25 - 16 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1478484-1 |
1478484-1
Specifications
Detailed Description
Enhance your electrical connections with our Stator Terminal, a crucial component in our Special Purpose Terminals series. Crafted from high-quality brass with unplated contact plating, this terminal ensures reliable conductivity. Its straight reverse orientation and open barrel design make for easy installation, accommodating wire sizes ranging from 25 to 16 AWG. The .877-inch overall length and 4.75mm compatible tab width provide versatility for various applications. With F-Crimp technology for secure attachments, this receptacle guarantees optimal performance. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential Quick Disconnect component.

