| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1478484-2 |
| Series: | Special Purpose Terminals |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.28 mm, .877 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .013 in, .33 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight Reverse |
| Wire Size: | .16 - 1.31 mm², 25 - 16 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1478484-2 |
1478484-2
Specifications
Detailed Description
Enhance your electrical connections with our Stator Terminal, a vital component in our Special Purpose Terminals series. Crafted from high-quality brass with unplated contact plating, this terminal ensures reliable conductivity. It features a straight reverse orientation for seamless installation, accommodating wire sizes ranging from 25 to 16 AWG. The F-Crimp design guarantees a secure attachment, while the open barrel type allows for easy connection. With a compatible tab width of 4.75mm and a thickness of 0.33mm, it's suitable for various applications. Trust in our Quick Disconnects supplier product for top-notch performance. Rest assured, this receptacle meets all necessary quality standards. Elevate your projects with this essential component.

