147873-1

Heilind Number:AMP147873-1
Manufacturer:TE Connectivity
Manufacturer Number:147873-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACT,SMT,J-LEAD,5.0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147873-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Operating Force:180 g, 6.349 oz
Actuator Material:PPS (Polyphenylene Sulfide)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.059 in, 1.5 mm
Rated Voltage:24 VDC
SKU:AMP147873-1

Detailed Description

Enhance your electronic devices with this sleek and efficient SMT J-lead switch, boasting a low amperage of 50mA for optimal power consumption. Designed for surface mount applications, its copper alloy contacts ensure reliable performance. With a vertical mount angle and rectangular actuator, this switch is easy to operate and fits seamlessly into any circuit board. The Off-(On) switch operation and SPST configuration make it versatile for various applications. Featuring a sturdy PPS actuator in classic black, it offers a tactile feedback with an operating force of 180g. Rated for 24VDC, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your devices with this high-quality tactile switch.