| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147873-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Operating Force: | 180 g, 6.349 oz |
| Actuator Material: | PPS (Polyphenylene Sulfide) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .031 in, .8 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP147873-2 |
147873-2
Specifications
Detailed Description
Enhance your electronic devices with this high-performance Tactile Switch, designed for seamless integration in Surface Mount applications. Featuring a compact J-Lead design with a 4.3mm height, it ensures efficient operation with a low amperage of 50 mA. Crafted with durable Copper Alloy contacts and a robust PPS actuator in sleek black, this switch guarantees reliable performance. Its SPST configuration and Off - (On) operation make it versatile for various functions, while its vertical mount angle and 24 VDC rated voltage offer flexibility in installation. With RoHS compliance, rest assured of its quality and environmental responsibility. Upgrade your devices with this essential component for smooth and responsive user interaction.

