1478763-9

Heilind Number:AMP1478763-9
Manufacturer:TE Connectivity
Manufacturer Number:1478763-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METAL BACKSHELL 9 WAY 45 DE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1478763-9
Accessory Type:Backshell
Number of Contacts:9
Shell Size:1
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:9
Shield Plating Material:Nickel
Shielded:Yes
Connector and Contact Terminate To:Wire & Cable
Screw Hole Thread Size:4-40
Cable Exit Angle:45°
Cable Insulation Diameter:.197 - .433 in, 4 - 13 mm
Grommets:With
Cover Flammability Standard:UL 94V-0
Backshell Material:Zinc
Cable Clamp Material:Die Cast
Grommets Per Set:4
Slide Latch:Without
Standards Met:UL 94V-0
Part Aliases:1478763-9
SKU:AMP1478763-9

Detailed Description

Enhance cable connections with our Metal Backshell, featuring a 45-degree angle for efficient routing. This durable accessory, crafted from zinc with a UL 94V-0 flammability standard, ensures reliable performance. The two-piece RFI/EMI shield design, plated with nickel, offers secure connectivity for 9 contacts in a size 1 shell. Perfect for data and device applications, each package includes 100 units for convenience. With a 4-40 screw hole thread size and cable insulation diameter ranging from .197 to .433 inches, this backshell accommodates various setups. RoHS compliant and suitable for wire and cable termination, it guarantees quality and compliance in every use.