| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147969-4 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 2 in, 50.8 mm |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 147969-4 |
| SKU: | AMP147969-4 |
147969-4
| Heilind Number: | AMP147969-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 147969-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series vertical mount header. Crafted from durable thermoplastic in sleek black, this connector boasts a single row of 19 brass pins, each offering a contact amperage of 3A. With a 2.54mm pitch and through-hole solder termination, it ensures secure and reliable signal transmission in industrial settings. Operating flawlessly in temperatures ranging from -65 to 105°C, it meets UL 94V-0 flammability standards. Featuring a shrouded header design with mating retention and locking lance contact retention, it guarantees stability on the printed circuit board. From its tin-lead plating for efficient conductivity to its bright PCB contact area plating for enhanced performance, every detail is meticulously engineered for optimal functionality. Whether for prototyping or production, this connector, packaged in convenient tubes of 10, is a must-have for your electronic assemblies. Rest assured of its quality and compliance with RoHS regulations. Elevate your PCB designs with this essential component, designed for seamless integration and long-lasting performance.

