148059-5

Heilind Number:AMP148059-5
Manufacturer:TE Connectivity
Manufacturer Number:148059-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

096 EURO TYP C RECP 17MM ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148059-5
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
Tail Length:17 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:5.08 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:28.51 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:32
Number of Signal Positions:96
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:17 mm, .669 in
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148059-5
SKU:AMP148059-5

Detailed Description

Enhance your board-to-board connectivity with our Board Mount Connector Assembly. Featuring a straight housing orientation and vertical mount angle, this receptacle connector boasts a durable polyester construction, ensuring reliability in signal transmission. With 96 contacts in three rows, each contact is made of high-quality phosphor bronze for optimal conductivity. UL 94V-0 compliance guarantees safety, while the through-hole press-fit termination method offers secure attachment to your PCB. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Perfect for signal circuit applications, it transmits data efficiently with its tin-lead contact plating. Whether for commercial or industrial use, this connector is a versatile and essential component for your electronic assemblies.