| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 148078-1 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Tail Length: | 2.64 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Position Locations Loaded: | 1-2, 4, 6, 8, 14, 16 |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 148078-1 |
| SKU: | AMP148078-1 |
148078-1
Specifications
Detailed Description
Enhance your signal connections with this high-performance Board to Board Connector Assembly, featuring a durable Brass construction and Tin-Lead plating for reliable data transmission. With 48 positions distributed across 16 columns, it offers ample connectivity in a compact design. The right-angle mount orientation and through-hole termination method ensure secure attachment to your PCB, while the UL 94V-0 flammability standard compliance guarantees safety. Operating efficiently in a wide temperature range from -55 to 105 °C, this connector is ideal for demanding industrial environments. Its polarization feature and mating retention capability provide easy and secure alignment, making it perfect for various signal transmission applications. With RoHS compliance, it meets international environmental standards, offering a sustainable connectivity solution. Packaged in a convenient box, it's ready for seamless integration into your electronic assemblies.

