| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 148083-1 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Tail Length: | 2.64 mm |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Make First / Break Last: | Yes |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Rows A, B, C - 1-16 |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 148083-1 |
| SKU: | AMP148083-1 |
148083-1
Specifications
Detailed Description
Easily connect and transmit signals with this versatile right-angle board-to-board connector assembly. Designed for efficient and secure data transmission, this connector features 48 signal positions with 16 columns for optimal connectivity. With a pitch of 2.54mm (.1 in) and through-hole solder termination, it ensures reliable performance in various circuit applications. The UL 94V-0 flammability standard compliant housing guarantees safety, while the tin-lead contact plating and boardlock PCB retention offer durability. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it is suitable for diverse environments. The connector's DIN Level II compliance and half-din size make it ideal for Eurocard/DIN 41612 backplane interfaces. Whether for industrial machinery or electronic devices, this connector is a dependable solution for your connectivity needs.

