148375-1

Heilind Number:AMP148375-1
Manufacturer:TE Connectivity
Manufacturer Number:148375-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EURO, TYPE M CONTACT, FEMALE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148375-1
Amperage:40 A
Gender:Female
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Contact Type:Socket
Contact Length:16.1 mm, .634 in
Contact Amperage:3 A
GPL:004
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Connector System:Cable-to-Cable
ECCN:EAR99
DIN Level:II
Contact Orientation:Straight
Part Aliases:148375-1
SKU:AMP148375-1

Detailed Description

Enhance your power circuit connections with this EURO Type M Contact, specifically designed for female terminations. Crafted with high-quality Copper Alloy and plated with Gold, it ensures reliable conductivity and durability. The through-hole solder termination method offers easy installation on Printed Circuit Boards, making it ideal for various applications. With a maximum amperage of 40A and contact length of 16.1mm, it guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector complies with RoHS standards, ensuring environmental responsibility. Its straight orientation and socket contact type make it suitable for Cable-to-Cable connections, meeting DIN Level II requirements. Upgrade your board-to-board PCB connectors with this essential component from our lineup.