| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 148407-1 |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Contact Length: | 22.02 mm, .867 in |
| Contact Amperage: | 3 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| Connector System: | Cable-to-Cable |
| DIN Level: | II |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Snap-In |
| Part Aliases: | 148407-1 |
| SKU: | AMP148407-1 |
148407-1
Specifications
Detailed Description
Enhance your power connections with this Type M Male Contact, featuring a durable brass construction and gold-plated crimp termination for reliable conductivity. With a contact amperage of 3A and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures efficient performance even in demanding environments. Ideal for cable-to-cable applications, this connector boasts a straight orientation and snap-in retention type for easy installation. RoHS compliant and offering a contact length of 22.02mm (.867 in), it's a must-have component for your power circuit needs.

