148412-5

Heilind Number:AMP148412-5
Manufacturer:TE Connectivity
Manufacturer Number:148412-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EURO TYPE M PIN ASSY 60+4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148412-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Contact Configuration:Coaxial, Power
Number of Positions:4
Mount Orientation:Vertical
Tail Length:2.92 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:18
Number of Signal Positions:60
Preloaded:Yes
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.11 in, 2.79 mm
Loaded with Single Contacts Only:Yes
Contact Cross Section:.64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148412-5
SKU:AMP148412-5

Detailed Description

This Euro Type M Pin Assembly in Gray is designed for efficient power and signal transmission in electronic connections. With a straight body orientation and right-angle mount, it offers versatility in board mounting configurations. The three-row design features 60+4 pin positions, ensuring ample connectivity options. Made of UL 94V-0 rated thermoplastic and featuring phosphor bronze contacts with Tin-Lead plating, it guarantees reliable performance in harsh environments. Suitable for power and signal applications, this assembly is essential for maintaining seamless data and device connectivity. With a temperature range of -55 to 105°C, it ensures durability in various operating conditions. Its board-to-board configuration, DIN 41612 compatibility, and PCB retention with mounting hole support easy installation. RoHS compliance underscores its commitment to environmental responsibility. With its robust construction and advanced features, this Euro Type M Pin Assembly is an indispensable component for electronic systems.