148413-5

Heilind Number:AMP148413-5
Manufacturer:TE Connectivity
Manufacturer Number:148413-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EURO TYPE M PIN ASSY 42+6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148413-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Contact Configuration:Coaxial, Power
Number of Positions:6
Mount Orientation:Vertical
Tail Length:2.92 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:12
Number of Signal Positions:42
Preloaded:Yes
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.11 in, 2.79 mm
Loaded with Single Contacts Only:Yes
Contact Cross Section:.64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148413-5
SKU:AMP148413-5

Detailed Description

Introducing the EURO TYPE M PIN ASSY 42+6, a versatile and reliable connector assembly for your power and signal circuit applications. This gray-plated connector features three rows of straight, right-angle pins with a 2.54mm pitch, perfect for efficient board mounting through soldering. With UL 94V-0 standards met, you can trust in its safety and durability. Each of the six positions transmits data and power, with phosphor bronze contacts plated in tin-lead for optimal conductivity. Operating in a wide temperature range from -55 to 105°C, this assembly is designed for performance in various environments. Its board-to-board configuration, DIN 41612 backplane interface, and Eurocard Type M series compatibility make it a seamless fit for your connectivity needs. From data transmission to device connection, this connector is essential for your electronic projects.