148414-5

Heilind Number:AMP148414-5
Manufacturer:TE Connectivity
Manufacturer Number:148414-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EURO TYPE M PIN ASSY 24+8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148414-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Contact Configuration:Coaxial, Power
Number of Positions:8
Mount Orientation:Vertical
Tail Length:2.92 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:6
Number of Signal Positions:24
Preloaded:Yes
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.104 in, 2.65 mm
Loaded with Single Contacts Only:Yes
Contact Cross Section:.64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148414-5
SKU:AMP148414-5

Detailed Description

Enhance your Eurocard Type M setup with the Euro Type M Pin Assembly 24+8, a vital component for power and signal transmission. This connector assembly, designed for board mount installation, features a rugged polymer housing in a sleek gray hue. With UL 94V-0 standards met, it ensures safety and reliability in various applications. The straight body orientation and right-angle mount angle offer flexibility in installation, while the through-hole solder termination method guarantees secure connectivity. Featuring 8 power and coaxial contacts with tin-lead plating, it can withstand temperatures from -55 to 105°C, making it suitable for demanding environments. Whether for data centers, telecommunications, or industrial systems, this Euro Type M Pin Assembly is the perfect solution for your connectivity needs.