148417-5

Heilind Number:AMP148417-5
Manufacturer:TE Connectivity
Manufacturer Number:148417-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EURO TYPE M REC 78+2,THIN STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148417-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:Coaxial, Power
Number of Positions:2
Mount Orientation:Vertical
Tail Length:2.92 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.33 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:26
Number of Signal Positions:78
Preloaded:Yes
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.236 in, 6 mm
Loaded with Single Contacts Only:Yes
Contact Cross Section:.64 x .64 mm
Tool-less (Flat Rock):Yes
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148417-5
SKU:AMP148417-5

Detailed Description

Ideal for high-speed signal and power transmission in electronic systems, this EURO TYPE M REC 78+2 connector boasts a sleek and durable design. With a straight body orientation and vertical mount angle, it offers seamless integration onto circuit boards. The housing material, UL 94V-0 rated thermoplastic, ensures safety and reliability. Featuring 78 signal positions and 2 power contacts, it caters to diverse connectivity needs. The contact termination via through-hole soldering guarantees secure attachment, while the phosphor bronze contact material with tin-lead plating enhances conductivity. Its compact pitch of 2.54mm (.1 in) and low-profile design make it suitable for space-constrained applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Perfect for power and signal applications, this connector is a vital component in electronic assemblies, offering efficient and reliable performance.