| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 148452-5 |
| Amperage: | 3 A |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 160 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Fully Loaded |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 650-1265-01 148452-5 |
| SKU: | AMP148452-5 |
148452-5
| Heilind Number: | AMP148452-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 148452-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance board-to-board connector. Designed for parallel configuration, it features five rows with a total of 160 positions, ensuring seamless data transmission. The housing, made of durable glass-filled polyester in a sleek gray color, guarantees longevity and reliability even in demanding environments. With a board mount orientation and a pitch of 2.54mm, installation is effortless, while the operating temperature range of -55 to 105°C (-67 to 221°F) accommodates diverse applications. Trust in this connector's quality for efficient signal transfer in your electronic devices.

