1484949-1

Heilind Number:AMP1484949-1
Manufacturer:TE Connectivity
Manufacturer Number:1484949-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE RPT ASY,37P,SZ4,SER109

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1484949-1
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:37
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Shell Plating:Cadmium
Mount Hole Diameter:.091 in (2.311 mm)
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Power Signal Coax Combination:No
Ultra-Lite Connector:No
Blind Mate:Yes
Part Aliases:1484949-1
SKU:AMP1484949-1

Detailed Description

The AMPLIMITE RPT ASY is a high-performance 37-pin connector designed for aerospace, defense, and marine applications. Featuring a size 4 shell with durable steel construction and cadmium plating, it ensures reliable signal transmission in harsh environments. With a contact size of 20 and a pitch of 2.77mm, it offers secure connectivity for wire and cable terminations. Its crimp snap-in contact style and blind mate capability enhance ease of installation, while its non-magnetic properties make it suitable for sensitive equipment. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is built to withstand extreme conditions, making it an essential component for mission-critical systems.